Thick film resistor array with 56 Ohm resistance and 5% tolerance. Features isolated circuitry and an 8-pin, 0804 (4 x 0402) convex SMD package. Operating temperature range from -55°C to 155°C with a maximum voltage rating of 50V. Surface mountable with a terminal pitch of 0.5mm.
Vishay CRA04S08356R0JTD technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.45 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.1 |
| Resistance Value | 56Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRA04S08356R0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.