Surface mount resistor network featuring 4 isolated elements, each with 56.2 Ohm resistance and 1% tolerance. This 0804 sized component offers 62.5mW power dissipation per element and a total power dissipation of 63mW, with a working voltage of 50V. Operating across a temperature range of -55°C to 155°C, it is lead-free and RoHS compliant, packaged in tape and reel.
Vishay CRA04S08356R2FTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 56.2R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Size Code | 0804 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 1% |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08356R2FTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.