
The CRA04S083680RJTD is an 8-element isolated resistor network from Vishay, featuring a resistance of 680 ohms and a voltage rating of 50V. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The network is packaged in a cut tape format and is exempt from lead-free requirements. It is also RoHS compliant and has a power dissipation of 63mW per element.
Vishay CRA04S083680RJTD technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S083680RJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.