Surface mount resistor array featuring 4 isolated elements, each with a resistance of 750kR and a 5% tolerance. This component is housed in an 0804 (2010 metric) molded package with tin contact plating. It operates across a temperature range of -55°C to 155°C, supports a DC rated voltage of 50V, and offers a power rating of 62.5mW per element.
Vishay CRA04S083750KJTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S083750KJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.