
Surface mount resistor network featuring four isolated 82 Ohm thick film elements. This molded component offers a 5% tolerance and 62.5mW power rating per element, with a DC rated voltage of 50V. Operating across a -55°C to 155°C temperature range, it utilizes tin contact plating and convex terminations. The 0804 package measures 2mm in length, 1mm in width, and 0.45mm in height, with a 0.5mm terminal pitch.
Vishay CRA04S08382R0JTD technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.45mm |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08382R0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
