This isolated resistor network from Vishay features 8 elements with a DC rated voltage of 50V and a power per element of 62.5mW. It has a tolerance of 5% and is packaged in a surface mount SMD/SMT package. The operating temperature range is from -55°C to 155°C, and it is compliant with RoHS regulations. The network is available in a cut tape packaging format with a terminal pitch of 0.5mm and a thickness of 350um.
Vishay CRA04S08391R0JTD technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08391R0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.