Vishay CRA06E083100KFTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083100KFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
