Surface mount resistor array featuring 4 isolated elements, each with a 100kR resistance and 5% tolerance. This component offers a 50V DC rated voltage and 62.5mW power dissipation per element, with a total power dissipation of 63mW. Encased in a 1206 (3216 metric) molded package, it measures 3.2mm in length, 1.5mm in width, and 0.5mm in thickness, with a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 155°C, it is supplied on tape and reel.
Vishay CRA06E083100KJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083100KJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.