Thick film resistor array featuring isolated circuitry with four 100 Ohm elements, each with 1% resistance tolerance and a ±100ppm/°C temperature coefficient. This surface-mount component is housed in a 1206 package (equivalent to 4 x 0603) with convex terminals, measuring 3.2mm in length, 1.5mm in width, and 0.5mm in height, with a 0.8mm terminal pitch. It offers a power dissipation of 63mW per element and a voltage rating of 50V, operating across a temperature range of -55°C to 155°C. The component is supplied on tape and reel, with tin contact plating and is RoHS compliant.
Vishay CRA06E083100RFTA technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083100RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.