Surface mount resistor network featuring four isolated 10 Ohm thick film elements. This 1206 (3216 metric) SMD/SMT component offers a 1% tolerance and a working voltage of 50V. With a power dissipation of 63mW (62.5mW per element), it operates across a temperature range of -55°C to 155°C. The tin-plated contacts and lead-free construction ensure reliable performance.
Vishay CRA06E08310R0FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08310R0FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.