Vishay CRA06E083118RFTA technical specifications.
| Package/Case | 0803 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Resistance | 118R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083118RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.