Vishay CRA06E083121RFTA technical specifications.
| Circuit Type | Isolated |
| Height | 0.5mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083121RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.