Thick film resistor array featuring 4 isolated elements, each with 1k Ohm resistance and 1% tolerance. Operating temperature range from -55°C to 155°C, with a 50V working voltage and 62.5mW power dissipation per element. Housed in a 1206 (3216 metric) molded SMD package with tin plating and a 0.8mm terminal pitch. Surface mountable with a 1.5mm width, 3.2mm length, and 0.5mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay CRA06E0831K00FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0831K00FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.