Surface mount thick film resistor array featuring isolated circuit configuration with four elements, each rated at 1kΩ with a 5% tolerance. This 8-pin component operates within a -55°C to +155°C temperature range, offering a 50V DC rated voltage and 62.5mW power dissipation per element. The 1206 (3216 metric) case code with a 0.8mm terminal pitch is supplied on tape and reel.
Vishay CRA06E0831K00JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 1.5mm |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0831K00JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.