Surface mount resistor array featuring four isolated 390 Ohm resistors, each with 5% tolerance and 62.5mW power rating. This 1206 (3216 metric) SMD component offers 50V DC rated voltage and operates across a -55°C to 155°C temperature range. The array is supplied in tape and reel packaging, with tin contact plating and convex termination.
Vishay CRA06E083390RJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083390RJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.