The CRA06E08347R5FTA is a surface mount resistor with a resistance of 47.5 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a SMD/SMT case and has a terminal pitch of 0.8mm. It is RoHS compliant and features a convex termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06E08347R5FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 47.5R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08347R5FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.