
Surface mount resistor array featuring 4 isolated elements, each with a resistance of 49.9 Ohms and a 1% tolerance. This component is housed in a 1206 (3216 metric) SMD/SMT package with a 0.8mm terminal pitch. It offers a power dissipation of 63mW total, with 62.5mW per element, and operates within a temperature range of -55°C to 155°C. The device supports a working voltage of 50V and is lead-free and RoHS compliant.
Vishay CRA06E08349R9FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08349R9FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
