Vishay CRA06E0834K70GTA technical specifications.
| Package/Case | 0803 |
| Circuit Type | Isolated |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0834K70GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.