
Surface mount resistor array featuring 4 isolated elements, each with 51.1 Ohm resistance and 1% tolerance. This 1206 (3216 metric) SMD component offers a power dissipation of 63mW total, with 62.5mW per element, and a working voltage of 50V. Operating across a temperature range of -55°C to 155°C, it is lead-free, RoHS compliant, and packaged in tape and reel.
Vishay CRA06E08351R1FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Width | 0.059inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08351R1FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.