Surface mount resistor network featuring four isolated 620 Ohm thick film elements within a 1206 (3216 metric) molded package. This component offers a 5% resistance tolerance, 50V DC rated voltage, and a power rating of 62.5mW per element. Operating across a temperature range of -55°C to 155°C, it utilizes tin contact plating and convex terminations. The 0.8mm terminal pitch and 1.5mm depth contribute to its compact design.
Vishay CRA06E083620RJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083620RJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.