Surface mount resistor network featuring two isolated 100kR resistors with 5% tolerance. This molded component, with a 0606 case code, offers a 0.8mm terminal pitch and concave terminations. Operating across a -55°C to 155°C temperature range, it supports 50V DC rated voltage and 62.5mW power per element.
Vishay CRA06P043100KJTA technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P043100KJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.