Vishay CRA06P083100KFTA technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P083100KFTA to view detailed technical specifications.
No datasheet is available for this part.