
Surface mount resistor network featuring four isolated 22kΩ thick film elements, each with 5% tolerance and 62.5mW power dissipation. This 1206 (3216 metric) sized component offers a total power dissipation of 63mW and a DC rated voltage of 50V. Operating across a temperature range of -55°C to 155°C, it utilizes tin contact plating and concave terminations. The molded package contains 8 contacts and is supplied on tape and reel.
Vishay CRA06P08322K0JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P08322K0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.