Vishay CRA06P08328R0JTA technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Series | CRA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P08328R0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.