Vishay CRA06S043100RFTA technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Tolerance | 1% |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043100RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.