Surface mount resistor network featuring two isolated 100 Ohm thick film elements, each with 62.5mW power rating and 5% tolerance. Operating across a -55°C to +155°C temperature range, this component is housed in a 0605 (1615) SMD/SMT package with 4 contacts. It supports up to 50V DC rated voltage and is supplied on tape and reel.
Vishay CRA06S043100RJTA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043100RJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.