The CRA06S043100RJTAR3 is a dual resistor network from Vishay, featuring 100R thick film resistors. It is packaged in a surface mount device (SMD/SMT) and is suitable for operating temperatures between -55°C and 155°C. This resistor network is RoHS compliant and available in tape and reel packaging.
Vishay CRA06S043100RJTAR3 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043100RJTAR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.