Surface mount resistor network featuring two isolated 10 Ohm resistors with 5% tolerance. This SMD/SMT component utilizes a 0605 imperial / 1615 metric case code and offers a 0.8mm terminal pitch. Designed for surface mounting, it operates within a temperature range of -55°C to 155°C and has a DC rated voltage of 50V. Each resistor element is rated for 62.5mW power.
Vishay CRA06S04310R0JTA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S04310R0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
