Surface mount resistor array featuring two isolated 150 Ohm resistors with a 5% tolerance. This component is housed in a 0605 imperial / 1615 metric SMD/SMT package, measuring 0.063 inches in length, 0.059 inches in width, and 0.024 inches in height. It offers a power rating of 62.5mW per element and operates within a temperature range of -55°C to 155°C, with tin contact plating and convex terminations. Rated for 50V DC, this RoHS compliant component is supplied in cut tape packaging.
Vishay CRA06S043150RJTA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043150RJTA to view detailed technical specifications.
No datasheet is available for this part.