Surface mount resistor network featuring two isolated 15kΩ resistors with 5% tolerance. This molded component utilizes tin contact plating and a convex termination, housed in a 0605 (1615 metric) case. It offers a power rating of 62.5mW per element and a DC rated voltage of 50V, operating across a temperature range of -55°C to 155°C.
Vishay CRA06S04315K0JTA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S04315K0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.