
Surface mount resistor network featuring two isolated 18.2 Ohm thick film elements with 1% tolerance. This SMD/SMT component, housed in a 0605 (1615 metric) case, offers a power dissipation of 63mW and 50V working voltage. Operating across a wide temperature range of -55°C to 155°C, it provides tin contact plating and convex termination.
Vishay CRA06S04318R2FTA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 18.2R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Width | 0.059inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S04318R2FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.