Surface mount resistor network featuring 4 isolated thick film elements, each rated at 0.063W (62.5mW) with a 1% resistance tolerance of 100 Ohms. This component is housed in a 1206 (3216 metric) SMD/SMT package with tin contact plating, measuring 3.2mm in length, 1.5mm in width, and 0.5mm in height. Operating across a temperature range of -55°C to 155°C, it offers a 50V DC rated voltage and is supplied in tape and reel packaging.
Vishay CRA06S083100RFTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.5mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083100RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.