Vishay CRA06S083100RJTB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| Series | CRA06 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083100RJTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.