Surface mount resistor network featuring 4 isolated resistors, each with a resistance of 150 Ohms and a 5% tolerance. This component is housed in a 1206 (3216 metric) molded package with tin contact plating. It operates across a temperature range of -55°C to 155°C and supports a DC rated voltage of 50V, with a power rating of 62.5mW per element. The 8-contact device utilizes a 0.8mm terminal pitch for efficient board placement.
Vishay CRA06S083150RJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083150RJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.