Surface mount resistor network featuring four isolated 1.6kΩ resistors with 5% tolerance. This 1206 (3216 metric) package component offers 62.5mW power per element and a 50V DC rating. Operating across a -55°C to +155°C temperature range, it measures 1.6mm in length, 1.5mm in width, and 0.5mm in height with 0.8mm lead pitch. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Vishay CRA06S0831K60JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.5mm |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S0831K60JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.