Vishay CRA06S0831M00FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S0831M00FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.