Surface mount resistor array featuring isolated circuit configuration. This thick film component offers 22 Ohm resistance with a 1% tolerance and 50V voltage rating. Designed for surface mounting, it operates across a -55°C to +155°C temperature range and dissipates 62.5mW per element. The 0612 chip size, with dimensions of 3.2mm length, 1.5mm width, and 0.5mm height, is supplied on tape and reel.
Vishay CRA06S08322R0FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.5mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S08322R0FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.