Surface mount resistor network featuring four isolated 22.1 Ohm elements with 1% tolerance. This molded component utilizes tin contact plating and is housed in a 1206 (3216 metric) case. Operating across a temperature range of -55°C to 155°C, it offers a power dissipation of 63mW per device and 62.5mW per element, with a working voltage of 50V. The 0.8mm terminal pitch facilitates efficient placement.
Vishay CRA06S08322R1FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S08322R1FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.