Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CRA06S0832K70JTA

Datasheet
4 Resistor Array 2.7kR 5% 1206 Isolated Thick Film SM
Vishay

CRA06S0832K70JTA

4 Resistor Array 2.7kR 5% 1206 Isolated Thick Film SM

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Resistor Networks & Arrays
  4. Isolated & Bused

Surface mount resistor array featuring 4 isolated thick film elements, each with a 2.7kR resistance and 5% tolerance. This molded component, in a 1206 (3216 metric) case, offers a power dissipation of 63mW per array and 62.5mW per element, with a DC rated voltage of 50V. Operating across a temperature range of -55°C to 155°C, it utilizes tin contact plating and a terminal pitch of 0.8mm. The array is packaged on tape and reel for efficient assembly.

PackageMolded
Resistance2.7kR
Voltage Rating50V
MountingSurface Mount
Quick Jump:

Technical Specifications

Vishay CRA06S0832K70JTA technical specifications.

General

Case Code (Imperial)
1206
Case Code (Metric)
3216
Package/Case
Molded
Circuit Type
Isolated
Contact Plating
Tin
Depth
1.5mm
Height
0.024inch
Lead Free
Exempt
Lead Pitch
0.8mm
Length
3.2mm
Max Operating Temperature
155°C
Military Standard
Not
Min Operating Temperature
-55°C
Mount
Surface Mount
Number of Contacts
8
Number of Elements
4
Number of Resistors
4
Package Quantity
1
Packaging
Tape and Reel
Power Dissipation
63mW
Power Per Element
62.5mW
Resistance
2.7kR
RoHS Compliant
Yes
Series
CRA06
Technology
THICK FILM
Terminal Pitch
0.8mm
Termination
Convex
Thickness
500um
Tolerance
5%
DC Rated Voltage
50V
Width
1.5mm
Working Voltage
50V

Compliance

RoHS
Compliant

Datasheet

Vishay CRA06S0832K70JTA Datasheet

Download the complete datasheet for Vishay CRA06S0832K70JTA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com