The CRA06S083300KJTA is an 8-element isolated resistor network from Vishay, featuring a 50V DC rated voltage and 300k ohm resistance. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The resistor network is packaged in a 1206 case code and is RoHS compliant.
Vishay CRA06S083300KJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083300KJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.