Isolated resistor network featuring 4 elements, each rated at 62.5mW and 330kΩ resistance with a 5% tolerance. This surface mount component operates from -55°C to +155°C with a DC rated voltage of 50V. The 0612 chip package offers 8 contacts, a 0.8mm lead pitch, and dimensions of 0.126" x 0.063" x 0.024". Constructed with metal glaze/thick film technology, it is RoHS compliant and supplied on tape and reel.
Vishay CRA06S083330KJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083330KJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.