Surface mount resistor network featuring four isolated thick film elements, each with a 3.9kΩ resistance and 5% tolerance. This component is housed in a 1206 (3216 metric) SMD/SMT package with a maximum operating temperature of 155°C and a DC rated voltage of 50V. Measuring 3.2mm in length, 1.5mm in width, and 0.5mm in height, it offers 62.5mW power per element and is supplied on tape and reel.
Vishay CRA06S0833K90JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.5mm |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S0833K90JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.