
The CRA06S083475RFTA is a 4-element isolated resistor network from Vishay, featuring a resistance of 475 ohms with a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is designed for surface mount applications. The network is lead-free and RoHS compliant, packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06S083475RFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083475RFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.