Vishay CRA12E08124K0GTR technical specifications.
| Package/Case | 2012 |
| Depth | 3.05mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E08124K0GTR to view detailed technical specifications.
No datasheet is available for this part.