Surface mount resistor network featuring isolated circuit configuration with four 100kΩ elements, each rated at 0.125W. This thick film component offers 1% resistance tolerance and a 50V DC working voltage. Housed in a 2012 (5030 metric) case code, it operates across a temperature range of -55°C to +155°C and is RoHS compliant.
Vishay CRA12E083100KFTR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5030 |
| Package/Case | 2012 |
| Circuit Type | Isolated |
| Depth | 3.05mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Size Code | 2512 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083100KFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.