Surface mount resistor network featuring isolated circuit configuration with four 100kΩ elements, each rated for 0.125W and a 50V working voltage. This thick film resistor array offers a 5% tolerance and a temperature coefficient of 200ppm/°C, operating across a -55°C to +155°C temperature range. The 1220 package measures 5.08mm in length, 3.05mm in width, and 0.53mm in height, with a 0.79mm lead pitch and 1.27mm terminal pitch, utilizing tin contact plating. RoHS compliant and supplied in tape and reel packaging.
Vishay CRA12E083100KJTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 0.79mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083100KJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.