Vishay CRA12E083100RFTR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5030 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083100RFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.