Vishay CRA12E083180RJTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Free | Exempt |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Thickness | 530um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083180RJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.