Vishay CRA12E0831K50JTR technical specifications.
| Circuit Type | Isolated |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 0.79mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Termination | SMD/SMT |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E0831K50JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.