Vishay CRA12E08327K0JTR technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Lead Free | Exempt |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Technology | THICK FILM |
| Thickness | 530um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E08327K0JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.